Reference Only
CCP-2-30CF
Obsolete
Circuit Breakers COMP CIRC PROTECTOR 2POLE,30A CF
Datasheet
CCP-2-30CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | CCP-CF | |
| Product | Circuit Breakers | |
| Type | Compact | |
| Current Rating | 30 A | |
| Voltage Rating AC | 600 VAC | |
| Number of Poles | 2 Pole | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Length | 114.3 mm | |
| Mounting Style | DIN Rail Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Lug | |
| Tradename | CUBEFuse | |
| Voltage Rating | 600 V | |
| Width | 76.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?