Reference Only
CCP2-L4-1
Switch Hardware .
Datasheet
CCP2-L4-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Terminal Lug | |
| For Use With | TCFH400N 400 A Fuse Holders | |
| Series | CCP2 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 206,51 € | 206,51 € | |
| 194,05 € | 1.940,50 € | |
| 185,82 € | 4.645,50 € | |
| 181,83 € | 9.091,50 € |
Need more?