Reference Only
CCP2-PLC-100
Switch Hardware .
Datasheet
CCP2-PLC-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Hardware | |
| Product | Fuse Monitors | |
| Type | Wired Remote Fuse Indication | |
| Termination Style | Cable | |
| Series | CCP2-PLC | |
| Mounting Style | DIN Rail | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | CUBEFuse | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,86 € | 65,86 € | |
| 62,59 € | 625,90 € | |
| 60,69 € | 1.517,25 € | |
| 59,69 € | 2.984,50 € | |
| 58,04 € | 5.804,00 € |
Need more?