Reference Only
CCP2S-2-60CF
Disconnect Switches 2 POLE 225A CLASS CF COMPCT CIRC PROTECTR.
Datasheet
CCP2S-2-60CF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Number of Poles | 2 Pole | |
| Mounting Style | DIN Rail Mount | |
| Termination Style | Spring Terminal | |
| Actuator | Handle | |
| Contact Form | DPST | |
| Current Rating | 60 A | |
| Series | CCP2-CF | |
| Actuator Style | Handle | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 550,16 € | 550,16 € |
Need more?