Reference Only

CCPLP-1-20G-S

Circuit Breakers .

Manufacturer:

Mfr Part:
CCPLP-1-20G-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
SeriesCCPLP
ProductCircuit Breakers
TypeLow Profile
Current Rating20 A
Voltage Rating AC600 VAC
Number of Poles1 Pole
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 90 C
Height54 mm
Length69.6 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Width19 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
85,26 €1.023,12 €
Need more?
Contact Us