Reference Only

CCR210RKB

Ceramic Composition Resistors CCR2 10R 10%.

Manufacturer:

Mfr Part:
CCR210RKB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCeramic Composition Resistors
SeriesCCR
Termination StyleAxial
Resistance10 Ohms
Power Rating2 W
Tolerance10 %
Voltage Rating400 V
Temperature Coefficient1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter7 mm
Length19 mm
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
Part # Aliases1623720-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.000 / Multiples: 1)
Quantity Unit PriceExt. Price
1,64 €1.640,00 €
1,59 €3.975,00 €
1,56 €7.800,00 €
Need more?