CCS-LDL2-509X16SW Omron Automation and Safety

CCS-LDL2-509X16SW

Industrial Light Bars & Light Strips

Manufacturer:

Mfr Part:
CCS-LDL2-509X16SW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Light Bars & Light Strips
TypeLED Bar Light
Illumination ColorWhite
Wavelength/Color Temperature6600 K
Supply Voltage - Max24 VDC
Power Rating25 W
Connection MethodWire Lead
Mounting StyleCable
Height20 mm
Housing MaterialAluminum
Lamp TypeLED
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8504408390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?