
CCS-LDLB-300RD-N
Industrial Light Bars & Light Strips
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Light Bars & Light Strips | |
| Type | Bar Light | |
| Illumination Color | Red | |
| Wavelength/Color Temperature | 630 nm | |
| Length | 320 mm | |
| Width | 70 mm | |
| Supply Voltage - Min | 22.8 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| IP Rating | IP67 | |
| Power Rating | 24 W | |
| Connection Method | M12 | |
| Mounting Style | Cable | |
| Height | 32 mm | |
| Housing Material | Aluminum | |
| Lamp Type | LED | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?