CCS-LDLB-300SW-N Omron Automation and Safety

CCS-LDLB-300SW-N

Industrial Light Bars & Light Strips

Manufacturer:

Mfr Part:
CCS-LDLB-300SW-N

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryIndustrial Light Bars & Light Strips
TypeBar Light
Illumination ColorWhite
Wavelength/Color Temperature6100 K
Length320 mm
Width70 mm
Supply Voltage - Min22.8 VDC
Supply Voltage - Max26.4 VDC
IP RatingIP67
Power Rating31 W
Connection MethodM12
Mounting StyleCable
Height32 mm
Housing MaterialAluminum
Lamp TypeLED
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8504408390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?