Reference Only
CCSSTR4652-X
Cable Mounting & Accessories .
Datasheet
CCSSTR4652-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Cleat | |
| Mounting Style | Mounting Bracket | |
| Material | Stainless Steel | |
| Color | Natural | |
| Width | 63 mm | |
| Length | 133 mm | |
| Family | CCSSTR | |
| Features | Flame-Resistant | |
| For Use With | 46 mm to 52 mm Cables | |
| Height | 117 mm | |
| Product | Cable Cleats | |
| Series | CCSSTR | |
| Subcategory | Wire & Cable Management | |
| Where Used | Short Circuit Protection |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,55 € | 955,50 € | |
| 94,11 € | 1.882,20 € | |
| 92,89 € | 4.644,50 € | |
| 91,72 € | 9.172,00 € |
Need more?