Reference Only
CD-05RFFC-RS7BA0
Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 05 pins, Female Connector, Female Contact, Square, 13/16 inch - 28 UNS, Push Lock With Latch, Crimp, Receptacle With Wires, Rear Fastened, Length 1000mm, 20 AWG, IP67 Unmated.
Datasheet
CD-05RFFC-RS7BA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,84 € | 138,40 € | |
| 12,55 € | 627,50 € | |
| 11,92 € | 1.192,00 € | |
| 11,52 € | 2.304,00 € | |
| 11,08 € | 5.540,00 € |
Need more?