Reference Only
CD-05RFMC-RC7B50
Sensor Cables / Actuator Cables .
Datasheet
CD-05RFMC-RC7B50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,09 € | 110,90 € | |
| 10,72 € | 214,40 € | |
| 9,68 € | 484,00 € | |
| 9,17 € | 917,00 € | |
| 8,93 € | 1.786,00 € |
Need more?