Reference Only
CD-09PMFM-LL7A01
Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 09 pins, Male Connector, Female Contact, Straight, 2 Points Lock, Receptacle With Cable/Wire, Length 1000mm, IP67.
Datasheet
CD-09PMFM-LL7A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | B | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,11 € | 161,10 € | |
| 15,78 € | 315,60 € | |
| 14,14 € | 707,00 € | |
| 13,54 € | 1.354,00 € | |
| 13,27 € | 2.654,00 € | |
| 13,00 € | 6.500,00 € |
Need more?