Reference Only
CD-12BFFA-QL8AP0
Standard Circular Connector X-Lok, Middle Size, Plastic, 5A, 12 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F6.0 - F12.0mm, IP68.
Datasheet
CD-12BFFA-QL8AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 12 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,70 € | 87,00 € | |
| 7,97 € | 159,40 € | |
| 7,76 € | 388,00 € | |
| 7,36 € | 736,00 € | |
| 6,95 € | 1.390,00 € | |
| 6,60 € | 3.300,00 € | |
| 6,31 € | 6.310,00 € |
Need more?