Reference Only
CD-LAB11
Circuit Protection Kits TVS DIODES DESIGN KIT AECQ101.
Datasheet
CD-LAB11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Series | CD-LAB | |
| Product | Design Kits | |
| Type | Transient Voltage Suppressor Kit | |
| Qualification | AEC-Q101 | |
| Packaging | Kit | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,29 € | 80,29 € | |
| 67,16 € | 335,80 € | |
| 63,63 € | 636,30 € | |
| 53,03 € | 2.651,50 € | |
| 49,49 € | 4.949,00 € |
Need more?