Reference Only
CD-MMBL110S-H
Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 7" REEL.
Datasheet
CD-MMBL110S-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pad | |
| Package / Case | DFN-3538-4 | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 900 mV | |
| Max Surge Current | 30 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 3.8 mm | |
| Width | 3.5 mm | |
| Height | 1.15 mm | |
| Series | CD-MMBL110S | |
| Packaging | Reel | |
| Ir - Reverse Current | 80 nA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,163 € | 1.141,00 € | |
| 0,15 € | 1.470,00 € | |
| 0,13 € | 3.094,00 € |
Need more?