CD1-151-R Coiltronics / Eaton

CD1-151-R

Obsolete
Power Inductors - SMD 150uH 1.15A 506mOhms

Manufacturer:

Mfr Part:
CD1-151-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
Inductance150 uH
Tolerance30 %
Maximum DC Current1.15 A
Maximum DC Resistance506 mOhms
TerminationStandard
Length10.5 mm
Width10.4 mm
Height4 mm
SeriesCD1
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?