Reference Only
CD4850D1VRH
Solid State Relays - SSRs 4-15VDC 48-600VAC 50A 4pin standard.
Datasheet
CD4850D1VRH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Heavy Duty | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 50 A | |
| Load Voltage Rating | 48 VAC to 660 VAC | |
| Output Type | SCR | |
| Control Voltage Range | 4 VDC to 15 VDC | |
| Input Current | 10 mA | |
| IP Rating | IP00 | |
| Termination Style | Screw | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,28 € | 1.785,60 € | |
| 85,23 € | 4.261,50 € | |
| 82,72 € | 8.272,00 € |
Need more?