Reference Only
CDCLP4
Wire Ducting & Raceways CORNER WIRING DUCT CLIP.
Datasheet
CDCLP4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Clip | |
| Material | Steel | |
| Color | Silver | |
| Mounting Style | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,25 € | 116,00 € | |
| 7,03 € | 175,75 € | |
| 6,87 € | 329,76 € | |
| 6,86 € | 768,32 € | |
| 6,63 € | 1.697,28 € | |
| 6,51 € | 3.333,12 € | |
| 6,41 € | 6.461,28 € |
Need more?