Reference Only
CDD4.4101.151
AC Power Entry Modules CD PWR ENTRY MODULE W. FILTER 4A M80.
Datasheet
CDD4.4101.151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Series | CD | |
| Height | 83.5 mm | |
| Length | 69 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,89 € | 957,80 € | |
| 47,88 € | 4.788,00 € |
Need more?