Reference Only
CDM-GCGC1ZA
Obsolete
Cameras & Camera Modules ToF camera body (Indoor Model)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Cameras & Camera Modules | |
| Product Type | Cameras | |
| Product | ToF Cameras | |
| Display Resolution - Pixels | 5.6 mm x 5.6 mm | |
| Description/Function | 3D Time of Flight Image Sensor 5.6 mm x 5.6 mm | |
| Number of frames per second | 23.5 fps | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Packaging | Bulk | |
| Series | CDM | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?