CDS15 Bussmann / Eaton

CDS15

Cartridge Fuses CARTRIDGE D 15A.

Manufacturer:

Mfr Part:
CDS15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesCDS
ProductSpecialty Fuses
Current Rating15 A
Fuse TypeTime Delay / Slow Blow
Voltage Rating AC600 VAC
Mounting StyleHolder
Termination StyleClip
PackagingBulk
Body StyleCartridge Fuses
Diameter20.6 mm
Indicator StyleWithout Indicator
Length127 mm
Product TypeStandard Code Fuse
SubcategoryFuses
TypeBS88 British Standard Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
55,40 €554,00 €
Need more?
Contact Us