Reference Only
CDY10TRY-MICRO
Fuse Kits & Assortments .
Datasheet
CDY10TRY-MICRO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | CDY | |
| Product | Fuse Kits | |
| Type | Automotive Fuse Kit | |
| Fuse Type | Fast Acting | |
| Height | 1.03 in | |
| Length | 7 in | |
| Mounting Style | Panel Mount | |
| Number of Pieces per Value | 5 | |
| Number of Values | 11 | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Total Number of Pieces | 55 | |
| Width | 3.5 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 151,55 € | 151,55 € | |
| 123,64 € | 618,20 € | |
| 114,20 € | 1.142,00 € | |
| 95,47 € | 4.773,50 € | |
| 89,80 € | 8.980,00 € |
Need more?