Reference Only
CELHK11-71165-9-V
Circuit Breakers .
Datasheet
CELHK11-71165-9-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | CEL | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Number of Poles | 2 Pole | |
| Subcategory | Circuit Breakers | |
| Tradename | 214PC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 138,67 € | 416,01 € | |
| 121,14 € | 605,70 € | |
| 84,16 € | 2.104,00 € | |
| 73,95 € | 3.697,50 € | |
| 61,19 € | 6.119,00 € |
Need more?