Reference Only
CF-02BBUDM
Daughter Cards & OEM Boards UbiSwitch Baseboard Mini
Datasheet
CF-02BBUDM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Daughter Cards & OEM Boards | |
| Product | Base Boards | |
| Dimensions | 42 mm x 42 mm x 11 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Voltage | 8 V to 60 V | |
| Product Type | Daughter Cards & OEM Boards | |
| Series | High Speed | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?