Reference Only
CF-198036-010
End of Life
Fiber Optic Connectors FIBER OPTIC CONTACT
Datasheet
CF-198036-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | High Speed | |
| Product | Terminals | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Color | Silver | |
| Number of Positions | 16 Position | |
| Accessory Type | Coupling Receptacle | |
| Packaging | Tray | |
| Body Material | Stainless Steel | |
| Features | Use of the ceramic ferrule and sleeve maximizes the ability to hold extremely tight dimensional tolerances while maintaining accurate concentricity, provides superior, consistent optical loss performance. | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |