Reference Only

CF-504613-04S

Fiber Optic Connectors

Manufacturer:

Mfr Part:
CF-504613-04S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesHigh Speed
ProductFiber Optic Circular Connectors
ModeMultimode, Singlemode
Number of Positions4 Position
Body MaterialAluminum
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Tradename38999
TypeStraight Plug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?