
CF-901201-164
Fiber Optic Cable Assemblies Fiber Optics Connector Assembly
Datasheet
CF-901201-164 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | High Speed | |
| Mode | Multimode | |
| Application | Fiber Optics | |
| Connector End A | MT (Male) | |
| Connector End B | MTP (Female) | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 12 ft | |
| Jacket Color | Black | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?