Reference Only

CF2-7.35*5.1*10

Obsolete
Ferrite Cable Cores

Manufacturer:

Mfr Part:
CF2-7.35*5.1*10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryFerrite Cable Cores
SeriesCF
ProductRound Cable Cores Solid
Impedance63 Ohms
Inside Diameter5.1 mm
Outside Diameter7.35 mm
Outside Length10 mm
PackagingBulk
Core MaterialAP2
Product TypeFerrite Cable Cores
SubcategoryFerrites
Test Frequency100 MHz
TypeFerrite Bead Core

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?