Reference Only

CF350-A24C

Obsolete
Power Supplies - Chassis Mount 350W 85-265Vac 24Vdc 14.5A W/PFC

Manufacturer:

Mfr Part:
CF350-A24C

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Supplies - Chassis Mount
Output Power350 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 114.5 A
Isolation Voltage3 kVAC
Efficiency87 %
Length172.72 mm (6.8 in)
Width97.79 mm (3.85 in)
Height36.576 mm (1.44 in)
Input Frequency47 Hz to 63 Hz
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 5 C
Mounting StyleChassis
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?