Reference Only
CFE9D002GTNAWB00EAA0
End of Life
Memory Cards 3.3V 5% 125mA 2GB CFast Card
Datasheet
CFE9D002GTNAWB00EAA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Memory Cards | |
| Product | Compact Flash Cards | |
| Memory Size | 2 GB | |
| Interface Type | IDE/PCMCIA | |
| Sustained Write | 35 MB/s | |
| Sustained Read | 50 MB/s | |
| NAND Flash Technology | SLC | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 42.8 mm x 36.4 mm x 3.6 mm | |
| Series | CFE9D | |
| Active Mode Current | 125 mA | |
| Length | 42.8 mm | |
| Packaging | Bulk | |
| Product Type | Memory Cards | |
| Subcategory | Memory & Data Storage | |
| Thickness | 3.3 mm | |
| Width | 36.4 mm | |
| Part # Aliases | CFE9D002GTNAWB00EAA0 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?