Reference Only
CFFPL4BL
Wire Ducting & Raceways .
Datasheet
CFFPL4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Furniture Faceplate Extender | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Width | 45 mm | |
| Height | 22.4 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 53,40 € | |
| 5,18 € | 129,50 € | |
| 5,03 € | 251,50 € | |
| 4,87 € | 487,00 € | |
| 4,83 € | 1.207,50 € | |
| 4,56 € | 2.280,00 € | |
| 4,47 € | 4.470,00 € |
Need more?