Reference Only
CFFPL4WH
Wire Ducting & Raceways .
Datasheet
CFFPL4WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Furniture Faceplate Extender | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 45 mm | |
| Duct External Height | 22.4 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,58 € | 55,80 € | |
| 5,27 € | 131,75 € | |
| 5,16 € | 258,00 € | |
| 4,98 € | 498,00 € | |
| 4,88 € | 1.220,00 € | |
| 4,80 € | 2.400,00 € | |
| 4,73 € | 4.730,00 € |
Need more?