Reference Only
CFH1100A71R5J
Planar Resistors - Chassis Mount CFH 1100 71R5 5% 300MM LEADS.
Datasheet
CFH1100A71R5J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 71.5 Ohms | |
| Power Rating | 1.1 kW | |
| Voltage Rating | 4 kV | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Length | 320 mm | |
| Width | 95 mm | |
| Height | 30 mm | |
| Series | CFH | |
| Application | Braking, Power Supplies, Croebar | |
| Features | Power Resistor, IP65 | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | 2-1623821-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 368,54 € | 3.685,40 € | |
| 356,80 € | 8.920,00 € |
Need more?