Reference Only
CFP4BL
Wire Ducting & Raceways .
Datasheet
CFP4BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Vertical Faceplate Kit | |
| Material | Plastic | |
| Width | 69.8 mm | |
| Height | 17.4 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,97 € | 29,70 € | |
| 2,91 € | 72,75 € | |
| 2,85 € | 142,50 € | |
| 2,75 € | 275,00 € | |
| 2,66 € | 665,00 € | |
| 2,60 € | 1.300,00 € | |
| 2,54 € | 2.540,00 € | |
| 2,50 € | 6.250,00 € |
Need more?