Reference Only
CFSA69383P1-B30NF
Antennas .
Datasheet
CFSA69383P1-B30NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 1.8 GHz | |
| Mechanical Style | Module | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.7:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Cable | |
| Length | 180 mm | |
| Width | 180 mm | |
| Height | 7.6 mm | |
| Series | CFSA | |
| Cable Length | 300 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,48 € | 2.999,04 € | |
| 61,15 € | 8.805,60 € |
Need more?