Reference Only
CFTRF050C0
Circuit Breakers 5 A Red / I-0.
Datasheet
CFTRF050C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA45 | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 5 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Height | 36 mm | |
| Length | 44.1 mm | |
| Mounting Style | Snap-In | |
| Product Type | Supplementary Protector | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 240 VAC | |
| Width | 17.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,93 € | 198,60 € | |
| 8,57 € | 514,20 € | |
| 7,33 € | 733,00 € | |
| 6,76 € | 1.757,60 € | |
| 6,09 € | 3.045,00 € | |
| 5,87 € | 5.870,00 € |
Need more?