Reference Only
CFTRF100C0
Circuit Breakers 10 A Red / I-0.
Datasheet
CFTRF100C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | TA45 | |
| Product Type | Supplementary Protector | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | 4435.0056 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,19 € | 243,80 € | |
| 10,53 € | 631,80 € | |
| 8,86 € | 886,00 € | |
| 8,31 € | 2.160,60 € | |
| 7,48 € | 3.740,00 € | |
| 7,20 € | 7.200,00 € |
Need more?