Reference Only
CG111A1
Touch Switches CAPACITIVE SW FOR UNDERLAY APP.
Datasheet
CG111A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Touch Switches | |
| Series | CG | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,37 € | 707,40 € | |
| 33,72 € | 843,00 € | |
| 31,46 € | 1.573,00 € | |
| 30,22 € | 3.022,00 € | |
| 28,17 € | 7.042,50 € |
Need more?