
CG111AJ0RS
Touch Switches .
Datasheet
CG111AJ0RS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Touch Switches | |
| Type | Sealed | |
| Switch Function | OFF - (ON) | |
| Illumination Color | Red | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Series | CG | |
| Contact Form | SPST | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,88 € | 577,60 € | |
| 27,53 € | 688,25 € | |
| 25,75 € | 1.287,50 € | |
| 24,68 € | 2.468,00 € | |
| 23,21 € | 5.802,50 € |
Need more?