Reference Only
CG252U075V3C
Aluminum Electrolytic Capacitors - Screw Terminal 2500uF 75V.
Datasheet
CG252U075V3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 2500 uF | |
| Voltage Rating DC | 75 VDC | |
| Diameter | 2 in | |
| Length | 3.125 in | |
| Lead Spacing | 22 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 6.6 A | |
| ESR | 36 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CG | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 120 Hz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 126 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,35 € | 4.832,10 € |
Need more?