Reference Only
CGA8P2C0G2A683J250KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 0.068uF C0G 5% AEC-Q200.
Datasheet
CGA8P2C0G2A683J250KA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 68 nF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm (0.177 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.5 mm (0.098 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | CGA | |
| Packaging | Reel | |
| Class | Class1 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | CGA8P2C0G2A683JT0Y0N CGA8P2C0G2A683JT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,547 € | 273,50 € | |
| 0,466 € | 466,00 € |
Need more?