Reference Only
CGA8P3X7R1H685K250KB
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8UF 50V 10% 1812
Datasheet
CGA8P3X7R1H685K250KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm (0.177 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.5 mm (0.098 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | CGA | |
| Packaging | Reel | |
| Class | Class2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Ceramic Chip Capacitor | |
| Part # Aliases | CGA8P3X7R1H685KT0Y0N CGA8P3X7R1H685KT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?