Reference Only
CGGBP.18.4.A.02
Antennas CGGBP.18.4.A.02 18*18*4mm GPS/GLONASS/Galileo/BeiDou Patch Antenna
Datasheet
CGGBP.18.4.A.02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 3 dBi, 2 dBi, 4 dBi | |
| Bandwidth | 26 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.8, 2.8, 1.8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.561 GHz, 1.575 GHz, 1.583 GHz, 1.602 GHz | |
| Application | Satellite Applications | |
| Length | 18 mm | |
| Width | 18 mm | |
| Height | 4 mm | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?