CGL-80 Bussmann / Eaton

CGL-80

Industrial & Electrical Fuses CGL-80.

Manufacturer:

Mfr Part:
CGL-80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesCGL
ProductSpecialty Fuses
Current Rating80 A
Voltage Rating AC600 VAC
Fuse TypeFast Blow
Voltage Rating DC250 VDC
Interrupt Rating200 kA
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupHRCII-C
Indicator StyleWithout Indicator
PackagingBulk
Diameter34.93 mm
Length8.71 mm
Product TypeHigh Rupture Capacity Fuse Link
SubcategoryFuses
TypeBS88 British Standard Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
324,46 €1.622,30 €
Need more?
Contact Us