
CGL01PG10-8P-E1-F80
Standard Circular Connector .
Datasheet
CGL01PG10-8P-E1-F80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Shell Size | 10 | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Series | CA Bayonet | |
| Insert Arrangement | 10-8 | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 944,26 € | 4.721,30 € | |
| 889,31 € | 8.893,10 € |
Need more?