
CH02016-100RGFTC
High Frequency/RF Resistors
Datasheet
CH02016-100RGFTC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | CH | |
| Case Code - in | 02016 | |
| Packaging | Reel | |
| Application | High Frequency | |
| Case Code - mm | 4839 | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?