Reference Only
CH02016-150RGFW
High Frequency/RF Resistors .
Datasheet
CH02016-150RGFW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Frequency/RF Resistors | |
| Series | CH | |
| Power Rating | 100 mW | |
| Case Code - in | 02016 | |
| Packaging | Waffle | |
| Application | High Frequency | |
| Case Code - mm | 4839 | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,30 € | 430,00 € | |
| 3,85 € | 962,50 € | |
| 3,51 € | 1.755,00 € | |
| 3,50 € | 3.500,00 € | |
| 3,47 € | 8.675,00 € |
Need more?