CH127-2 Bussmann / Eaton

CH127-2

Fuse Holder F/H 22MMX127MM 2POLE.

Manufacturer:

Mfr Part:
CH127-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesCH127
ProductFuse Holders
Fuse Size / Group22 mm x 127 mm
Number of Poles2 Pole
Current Rating60 A
Voltage Rating750 VAC
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
561,69 €561,69 €
Need more?
Contact Us