Reference Only

CH144BI

Obsolete
Fuse Holder

Manufacturer:

Mfr Part:
CH144BI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesCH14
ProductFuse Holders
Fuse Size / Group14 mm x 51 mm
TypeCylindrical
Mounting StyleDIN Rail
Number of Poles4 Pole
Voltage Rating690 VAC, 750 VDC
Termination StyleScrew
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?